The PS9634 is a single diode with a maximum forward voltage of 1.4V and a maximum forward current of 30mA. It is designed for through hole mounting and operates within a temperature range of -25°C to 80°C. The diode has a maximum power dissipation of 550mW. It is not RoHS compliant.
Renesas PS9634 technical specifications.
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS9634 to view detailed technical specifications.
No datasheet is available for this part.