Renesas PS9634-A technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS9634-A to view detailed technical specifications.
No datasheet is available for this part.