
The PS9661 is a single-element optocoupler with a maximum forward current of 10mA and an isolation voltage of 3.75kV. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. The device is supplied with a nominal voltage of 5.5V and features a response time of 40ns. The PS9661 is not RoHS compliant and is available in a through-hole package.
Renesas PS9661 technical specifications.
| Forward Current-Max | 10mA |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Response Time-Nom | 40ns |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS9661 to view detailed technical specifications.
No datasheet is available for this part.
