The PS9701 is an optocoupler with a maximum forward current of 30mA and an isolation voltage of 2.5kV. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 85mW. The device is mounted using a surface mount technique and has a terminal finish of tin. The PS9701 is not RoHS compliant.
Renesas PS9701 technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 7V |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS9701 to view detailed technical specifications.
No datasheet is available for this part.