The PS9701-E3 from Renesas is a single channel isolated interface with a maximum forward current of 30mA and an isolation voltage of 2.5kV. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 85mW. The device is designed for surface mount applications and has a response time of 75ns. It is not RoHS compliant.
Renesas PS9701-E3 technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Response Time-Nom | 75ns |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS9701-E3 to view detailed technical specifications.
No datasheet is available for this part.