Renesas PS9714F3 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS9714F3 to view detailed technical specifications.
No datasheet is available for this part.