Renesas R0E000010KCE00 technical specifications.
| Height | 18.6mm |
| Lead Free | Lead Free |
| Length | 109.4mm |
| Mount | PCB |
| Operating Supply Voltage | 4.5V |
| Packaging | Box |
| Width | 53.2mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R0E000010KCE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.