Renesas R2J20602NP#13 technical specifications.
| Height - Seated (Max) | 0.95mm |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Length | 8mm |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | VQCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIER, VERY THIN PROFILEMeter |
| Power Supplies | 12V |
| Qualification Status | Not Qualified |
| Supply Voltage1-Max | 16V |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R2J20602NP#13 to view detailed technical specifications.
No datasheet is available for this part.