The R5F21134FP#V0 is a 64 kilobyte flash microcontroller based on the R8C core architecture. It features 59 input/output lines and supports a variety of interfaces, including I2C, UART, USART, and LIN. This device operates within a temperature range of -20 degrees Celsius to 85 degrees Celsius and is available in a tray-packaged leadless quad flat package. The R5F21134FP#V0 also includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and voltage detect. It is part of the R8C/3x/36C series.
Renesas R5F21134FP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 59 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/3x/36C |
| RoHS | Not Compliant |
No datasheet is available for this part.