Renesas R5F211B3NP#V0 technical specifications.
| Core Architecture | R8C |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/1x/1B |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F211B3NP#V0 to view detailed technical specifications.
No datasheet is available for this part.