Renesas R5F21228DFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, CAN, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/22 |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21228DFP#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
