The R5F21237JFP#V0 is a 48KB FLASH microcontroller from Renesas, featuring a R8C core architecture. It is available in a single LQFP package, suitable for tray packaging. The device supports multiple interfaces, including I2C, CAN, UART, USART, and LIN. Operating temperature range is from -40°C to 85°C. The microcontroller includes peripherals such as power-on reset, watch dog timer, and voltage detect.
Renesas R5F21237JFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, CAN, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/23 |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21237JFP#V0 to view detailed technical specifications.
No datasheet is available for this part.