Renesas R5F2123CKFP#V0 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, Voltage Detect |
| Series | M16C™ M16C/Tiny/26A |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R5F2123CKFP#V0 to view detailed technical specifications.
No datasheet is available for this part.