The R5F21255SNFP#V0 is a microcontroller with 24KB of QzROM memory and 51 I/Os. It features internal oscillators and supports UART and USART interfaces. The device operates over a temperature range of -20°C to 85°C and is packaged in a tray format with an LQFP package. It includes peripherals such as PWM and WDT, as well as LCD support.
Renesas R5F21255SNFP#V0 technical specifications.
| Package/Case | LQFP |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | QzROM, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 51 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Series | 740/38000 |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21255SNFP#V0 to view detailed technical specifications.
No datasheet is available for this part.