Renesas R5F21256SYFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect, LCD |
| Series | R8C/Lx/36C |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R5F21256SYFP#V0 to view detailed technical specifications.
No datasheet is available for this part.