Renesas R5F21257SYFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect, LCD |
| Series | R8C/Lx/38C |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21257SYFP#V0 to view detailed technical specifications.
No datasheet is available for this part.