Renesas R5F21264KFP#V0 technical specifications.
| Package/Case | LQFP |
| Interface | SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 26 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Series | H8® H8/300H Tiny |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R5F21264KFP#V0 to view detailed technical specifications.
No datasheet is available for this part.