The R5F21266SDFP#V0 microcontroller features a 32KB FLASH memory and a R8C core architecture. It supports various interfaces, including I2C, UART, USART, and LIN. The device operates within a temperature range of -40°C to 85°C and is packaged in a LQFP package. It has 25 I/Os and includes peripherals such as power-on reset, watchdog timer, and voltage detect.
Checking distributor stock and pricing after the page loads.
Renesas R5F21266SDFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/26 |
| RoHS | Compliant |
No datasheet is available for this part.