The R5F21266SNFP#V0 microcontroller features a 256KB FLASH memory, a core architecture based on the RL78, and a maximum operating temperature of 85°C. It supports various interfaces, including I2C, UART, USART, and LIN. The device has 34 I/Os and includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and direct memory access controller. The oscillator type is internal, and the series is RL78/G14. The microcontroller operates within a temperature range of -40°C to 85°C.
Renesas R5F21266SNFP#V0 technical specifications.
| Core Architecture | RL78 |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, DMA |
| Series | RL78/G14 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R5F21266SNFP#V0 to view detailed technical specifications.
No datasheet is available for this part.