The R8C/2x/27 microcontroller features a 16KB FLASH memory, 25 I/Os, and operates within a temperature range of -20°C to 105°C. It includes internal oscillators and a variety of peripherals such as power-on reset, watchdog timer, and voltage detect. The device is available in a single LQFP package, packaged in a tray. It supports I2C, UART, USART, and LIN interfaces.
Renesas R5F21274SYFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/27 |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21274SYFP#V0 to view detailed technical specifications.
No datasheet is available for this part.