
The R5F21274SYFP#V2 is a 16KB FLASH microcontroller from Renesas, featuring a R8C core and 25 I/Os. It supports various interfaces, including I2C, UART, USART, and LIN. The device operates within a temperature range of -20°C to 105°C and is packaged in a tray with a single LQFP package. It includes peripherals such as power-on reset, watchdog timer, and voltage detect.
Renesas R5F21274SYFP#V2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/27 |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21274SYFP#V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
