The R5F212A7SNFP#V0 is a 48KB FLASH microcontroller from Renesas featuring a R8C core and 55 I/Os. It supports various interfaces including I2C, UART, USART, and LIN. The device operates within a temperature range of -20°C to 85°C and is available in a tray-packaged LQFP package.
Renesas R5F212A7SNFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 55 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/2x/2A |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F212A7SNFP#V0 to view detailed technical specifications.
No datasheet is available for this part.