The R5F212BCSDFP#V0 microcontroller from Renesas features 128KB of FLASH memory and supports multiple interfaces, including I2C, SPI, SCI, and EBI/EMI. It operates within a temperature range of -40°C to 85°C. The device includes various peripherals, such as a power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low-voltage detector. It also has an internal oscillator and 84 I/Os.
Renesas R5F212BCSDFP#V0 technical specifications.
| Interface | I2C, SPI, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 84 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | RX200 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R5F212BCSDFP#V0 to view detailed technical specifications.
No datasheet is available for this part.