The R5F212CCSYFP#V0 microcontroller features 128KB of FLASH memory and 55 I/Os. It operates over a temperature range of -20°C to 85°C and supports various interfaces, including I2C and UART. The device is packaged in a LQFP package and is available in a tray format. It includes peripherals such as power-on reset, pulse-width modulation, and watchdog timer, as well as DMA and low-voltage detection capabilities.
Renesas R5F212CCSYFP#V0 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, IrDA, UART, USART, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 55 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | H8® H8S/Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F212CCSYFP#V0 to view detailed technical specifications.
No datasheet is available for this part.