The R5F212D8SNFP#V0 is a microcontroller from Renesas with 128KB of FLASH memory, operating within -40°C to 85°C. It features 55 I/Os, an internal oscillator, and various peripherals including a power-on reset, pulse-width modulation, and watchdog timer. The device is packaged in a tray and supports multiple interfaces including I2C, SPI, CAN, LIN, and SCI.
Renesas R5F212D8SNFP#V0 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, LIN, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 55 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | RX600 |
| RoHS | Not Compliant |
No datasheet is available for this part.