The R5F212G6SNFP#V0 is a 32KB FLASH microcontroller from Renesas with a core architecture of R8C. It features 27 I/Os and supports UART, USART, and LIN interfaces. The device operates within a temperature range of -20°C to 85°C and is packaged in a LQFP. It also includes peripherals such as power-on reset, pulse width modulation, watch dog timer, and voltage detect.
Renesas R5F212G6SNFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/2x/2G |
| RoHS | Compliant |
No datasheet is available for this part.