
Renesas R5F212J1SDSP#V0 technical specifications.
| Package/Case | LSSOP |
| Core Architecture | R8C |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/2x/2J |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F212J1SDSP#V0 to view detailed technical specifications.
No datasheet is available for this part.