Renesas R5F213G6CNNP#V0 technical specifications.
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/3x/3GC |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F213G6CNNP#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.