Renesas R5F2L35CCNFP#U0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Data Bus Width | 16b |
| Height | 1.4mm |
| Interface | I2C, UART, USART, LIN |
| Length | 10.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 41 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 11 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect, LCD |
| RAM Size | 10KB |
| Series | R8C/Lx/35C |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F2L35CCNFP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.