The R5F562T7DDFM#V0 is a microcontroller from Renesas with 128KB of FLASH memory and 37 I/Os. It features an internal oscillator and supports I2C, SPI, LIN, and SCI interfaces. Operating temperature range is -40°C to 85°C. The device is packaged in a tray with a single LQFP package. It includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low-voltage detection.
Checking distributor stock and pricing after the page loads.
Renesas R5F562T7DDFM#V0 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | RX600 |
| RoHS | Compliant |
No datasheet is available for this part.