The RA6T1 Group of microcontrollers features a 120MHz Arm Cortex-M4 core with a specialized Motor Control Accelerator (back-EMF and Trigonometric function units) and high-speed analog peripherals. It is designed for high-efficiency motor control applications such as home appliances and industrial automation, offering 512KB Flash and 64KB SRAM.
Checking distributor stock and pricing after the page loads.
| CPU Core | Arm Cortex-M4 |
| Max Frequency | 120MHz |
| Program Flash | 512KB |
| SRAM | 64KB |
| Operating Voltage | 2.7 to 3.6V |
| I/O Ports | 51 |
| A/D Converter | 12-bit (2 units)bit |
| Timers | 32-bit & 16-bit PWM timers |
| Operating Temperature | -40 to 105°C |
| RoHS | Compliant |
| Lead Free | Yes |