The RC32504A is a small, low-power timing component designed to be placed immediately adjacent to a PHY, switch, ASIC or FPGA. It can act as a frequency synthesizer, jitter attenuator, synchronous equipment slave clock, or Digitally Controlled Oscillator (DCO). It features jitter performance below 100fs RMS and is compliant with ITU-T G.8262/G.8262.1 standards for synchronous Ethernet/OTN.
Renesas RC32504A000GNK#BB0 technical specifications.
| Jitter | 100fs RMS |
| Input Frequency Range | 1 to 800MHz |
| Output Frequency Range | 10 to 1000MHz |
| Number of Differential Outputs | 4 |
| Number of LVCMOS Outputs | 8 |
| Crystal Frequency Range | 25 to 80MHz |
| DPLL Loop Filter Bandwidth | 0.1 to 12000Hz |
| DCO Tuning Granularity | < 1ppb |
| Package Size | 4 x 4mm |
| Itu-t | G.8262 (EEC/OEC) |
| Itu-t | G.8262.1 (eEEC/eOEC) |
| RoHS | Compliant |
Download the complete datasheet for Renesas RC32504A000GNK#BB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.