Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Renesas RJK0301DPB
Quick start guide for the DC1171A demonstration circuit featuring the LTC3851EGN synchronous buck converter, supporting 4.5V-14V input and 1.5V/15A output.