The RTK9744L23S01000BE is an evaluation kit for the Renesas RZ/G2L microprocessor. It includes a System-on-Module (SOM) following the SMARC v2.1 standard and a carrier board. The module is populated with an RZ/G2L MPU featuring dual ARM Cortex-A55 and Cortex-M33 cores, 2GB DDR4 SDRAM, 512Mb QSPI flash, and 64GB eMMC memory. The kit provides a wide range of interfaces including Gigabit Ethernet, USB 2.0 Host and OTG, Micro-HDMI via MIPI-DSI, and CAN. It is powered via a USB Type-C receptacle supporting the USB Power Delivery (PD) standard.
Renesas RTK9744L23S01000BE technical specifications.
| Core Processor | ARM Cortex-A55 (Dual), Cortex-M33 |
| Utilized IC | RZ/G2L (R9A07G044L24GBG) |
| DDR4 SDRAM Capacity | 2GB |
| eMMC Capacity | 64GB |
| QSPI Flash Capacity | 512Mb |
| Ethernet Interface | 10/100/1000Mbps |
| Clock Generator | 5P35023 |
| PMIC | RAA215300 |
| Form Factor | SMARC v2.1 |
| Power Connector | USB Type-C (USB-PD) |
| RoHS | RoHS 3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Renesas RTK9744L23S01000BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.