Renesas S628512-70LFI technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOP |
| Density | 4Mb |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Renesas S628512-70LFI to view detailed technical specifications.
No datasheet is available for this part.