Renesas S9S12GN16F0CFT technical specifications.
| Package/Case | LSSOP |
| Interface | I2C, UART, USART, LIN, 3-WIRE |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Series | 78K0/Ix2 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas S9S12GN16F0CFT to view detailed technical specifications.
No datasheet is available for this part.