Renesas SAK-XC2785X-104F80LAA technical specifications.
| Package/Case | TQFP |
| Frequency | 8MHz |
| Interface | SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 71 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas SAK-XC2785X-104F80LAA to view detailed technical specifications.
No datasheet is available for this part.