Renesas ST10F296MTR technical specifications.
| Package/Case | BQFP |
| Frequency | 16MHz |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 85 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Series | M16C™ M16C/60 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas ST10F296MTR to view detailed technical specifications.
No datasheet is available for this part.