TRANS NPN FAST 400V SOT-82
Renesas STK13003M technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 90V |
| Collector-emitter Voltage-Max | 200mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Transition Frequency | 90MHz |
| RoHS | Compliant |
Download the complete datasheet for Renesas STK13003M to view detailed technical specifications.
No datasheet is available for this part.