The STM32F103C8T7 is a 64KB FLASH microcontroller from Renesas, featuring a 20MHz R8C core and 41 I/Os. It supports various interfaces, including I2C, UART, USART, and LIN. The device operates within a temperature range of -20°C to 85°C and is packaged in a tray format. The microcontroller includes peripherals such as power-on reset, watch dog timer, and voltage detect.
Renesas STM32F103C8T7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Frequency | 20MHz |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/24 |
| RoHS | Not Compliant |
No datasheet is available for this part.