Renesas TK3A60DA(Q) technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 13.5nF |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 2.4mR |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas TK3A60DA(Q) to view detailed technical specifications.
No datasheet is available for this part.