The TMS320F28023PTS is a 20MHz R8C microcontroller with 128KB of FLASH memory and 55 I/Os. It features a core architecture of R8C and supports various interfaces including I2C, UART, USART, and LIN. The device operates within a temperature range of -20°C to 105°C and is packaged in a Tape and Reel format. Additionally, it includes peripherals such as Power-On Reset, Pulse Width Modulation, Watchdog Timer, and Voltage Detect.
Renesas TMS320F28023PTS technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Frequency | 20MHz |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 55 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/2x/2A |
| RoHS | Not Compliant |
No datasheet is available for this part.