The TMS320F2811PBKS is a 512KB FLASH microcontroller from Renesas, featuring 85 I/Os and support for I2C, UART, and USART interfaces. It operates within a temperature range of -40°C to 85°C and includes an internal oscillator. The device is packaged in a BQFP package and is available in a tray format. Additionally, it includes peripherals such as a watchdog timer and direct memory access controller.
Checking distributor stock and pricing after the page loads.
| Package/Case | BQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 85 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Series | M16C™ M16C/60/62P |
| RoHS | Not Compliant |