Renesas TMS320F28335ZJZA technical specifications.
| Package/Case | LQFP |
| Interface | SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 63 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | SuperH® SH7146 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas TMS320F28335ZJZA to view detailed technical specifications.
No datasheet is available for this part.