Renesas TPC6109-H(TE85L,F) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 720pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 15mR |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas TPC6109-H(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.