MOSFET P-CH -20V -5.5A VS-6
Renesas TPC6111(TE85L,F) technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 900pF |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 125mR |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas TPC6111(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.