Renesas TPCA8051-H(TE12L,Q technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 10.35nF |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3mR |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas TPCA8051-H(TE12L,Q to view detailed technical specifications.
No datasheet is available for this part.