Renesas U19C technical specifications.
| Application(s) | FAST RECOVERY |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1.3V |
| Max Operating Temperature | 150°C |
| Max Output Current | 2.5A |
| Non-rep Pk Forward Current-Max | 80A |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Glass |
| Package Shape | Elliptical |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Rep Pk Reverse Voltage-Max | 200V |
| Reverse Recovery Time-Max | 0.2us |
| Surface Mount | No |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas U19C to view detailed technical specifications.
No datasheet is available for this part.