The UPA1552BH-AZ is a metal-oxide semiconductor N-channel MOSFET with a maximum operating temperature of 150°C. It has a maximum drain current of 5A and a maximum drain-source on resistance of 240mΩ. The device is rated for a maximum power dissipation of 28W and a maximum pulsed drain current of 20A. The package is a rectangular plastic body with a through-hole terminal form and single terminal position. The device is RoHS compliant and has a qualification status of not qualified.
Renesas UPA1552BH-AZ technical specifications.
| Drain Current-Max (Abs) (ID) | 5A |
| Drain Current-Max (ID) | 5A |
| Drain-source On Resistance-Max | 240mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 28W |
| Pulsed Drain Current-Max (IDM) | 20A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA1552BH-AZ to view detailed technical specifications.
No datasheet is available for this part.