The uPA1572BH is a 4-element N-channel metal-oxide semiconductor switch from Renesas. It has a maximum operating temperature of 150°C and a maximum power dissipation of 20W. The device is rated for a minimum breakdown voltage of 60V and a maximum drain current of 2A. It has a rectangular package made of plastic and is available in a through-hole terminal form.
Renesas uPA1572BH technical specifications.
| Avalanche Energy Rating (Eas) | 0.1mJ |
| Drain Current-Max (Abs) (ID) | 2A |
| Drain Current-Max (ID) | 2A |
| Drain-source On Resistance-Max | 800mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e0 |
| Max Operating Temperature | 150°C |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 20W |
| Pulsed Drain Current-Max (IDM) | 6A |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPA1572BH to view detailed technical specifications.
No datasheet is available for this part.